Analog DevicesADW70015Z-0RLAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Automotive AEC-Q100 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 20Msps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Single | |
| ±0.25V | |
| 93.5 | |
| 105 | |
| ±46LSB | |
| ±1.5mV | |
| 83dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

