Panasonic IndustryADW1224HTPower Relays
Power Relay 24VDC 16A SPST-NO(24mm 10mm 18.8mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 16.7 | |
| 1.44K | |
| 19.2VDC | |
| 19.2VDC | |
| 277 | |
| 16 | |
| 4.432kVA | |
| 15 | |
| No | |
| No | |
| No | |
| Latching Double Coil | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 85 | |
| 8 | |
| 24 | |
| 10 | |
| 18.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

