| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| VFC|FVC | |
| Non-Synchronous | |
| 500 | |
| ±0.2%FSR | |
| ±9 | |
| ±15 | |
| ±18 | |
| Dual | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 10 |
| Standard Package Name | TO |
| Supplier Package | TO-100 |
| 10 |
Go from frequency to voltage by using this ADVFC32SH/883B V2F and F2V from Analog Devices in your circuit. Its typical dual supply voltage is ±15 V, with a minimum of ±9 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses dual power supplies.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

