| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| VFC|FVC | |
| Non-Synchronous | |
| 500 | |
| ±0.2%FSR | |
| ±9 | |
| ±15 | |
| ±18 | |
| Dual | |
| -25 | |
| 85 | |
| Industrial | |
| Box | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 10 |
| Standard Package Name | TO |
| Supplier Package | TO-100 |
| 10 | |
| Lead Shape | Through Hole |
If your processor requires greater resources for normal operations, Analog Devices' ADVFC32BH V2F and F2V is the tool you need. Its typical dual supply voltage is ±15 V, with a minimum of ±9 V and maximum of ±18 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

