| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Encoder | |
| 12 | |
| 6 | |
| CCIR-656 | |
| 1.746 | |
| 1.8 | |
| 1.854 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.01 mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 425 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 425 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
