Analog DevicesADV7850KBCZ-5Analog Front End - AFE
AFE Video 5 ADC 12bit 1.8V 425-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Video | |
| 5 | |
| 5 | |
| 12 | |
| Serial (SPI) | |
| 1.75 | |
| 1.8 | |
| 1.85 | |
| 400 | |
| Digital | |
| -20 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.01 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 425 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 425 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
