Analog DevicesADV7627KBCZ-8-RLTransceivers Misc
HDMI Transceiver 1TX 1RX 260-Pin CSP-BGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| HDMI Transceiver | |
| 1 | |
| 1 | |
| HDCP | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.46 | |
| 173(Typ) | |
| Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.01 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 260 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 260 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
