Reduced Price
Analog DevicesADV7623BSTZ-RLTransceivers Misc
HDMI Transceiver 1TX 1RX 144-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HDMI Transceiver | |
| 1 | |
| 1 | |
| HDCP | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.46 | |
| 545 | |
| Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

