| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HDMI Receiver | |
| 1 | |
| HDCP | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.46 | |
| 290.2 | |
| Single | |
| -40 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 260 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 260 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
