Top Searched
Analog DevicesADV7613WBBCZ-PTransceivers Misc
HDMI Receiver 1RX Automotive AEC-Q100 100-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| HDMI Receiver | |
| 1 | |
| HDCP | |
| 1.71|3.135 | |
| 1.8|3.3 | |
| 1.89|3.465 | |
| 68(Typ) | |
| Single | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.91 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

