Analog DevicesADV7511WBSWZTransceivers Misc
HDMI/DVI Transmitter 1TX Automotive AEC-Q100 64-Pin LQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| HDMI/DVI Transmitter | |
| 1 | |
| HDCP | |
| 1.71|3.15 | |
| 1.8|3.3 | |
| 1.8|3.3 | |
| 1.9|3.45 | |
| Dual | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

