Analog DevicesADV7481WBBCZ-RL
Video Decoder 1 ADC 10bit Automotive AEC-Q100 100-Pin CSP-BGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Decoder | |
| 10 | |
| 1 | |
| 57.1 | |
| NTSC|PAL|SECAM | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 0.1|0.2 | |
| 4 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.91 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

