| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Decoder | |
| 10 | |
| 4 | |
| 63.1 | |
| NTSC|PAL|SECAM | |
| ITU-R BT.656 | |
| 1.62|1.71 | |
| 1.8 | |
| 1.89|1.98 | |
| 225|242 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

