| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Encoder |
| ADC/DAC Resolution (bit) | 10 |
| Number of DACs | 3 |
| Signal to Noise Ratio (dB) | 75 |
| Standard Input Type | CCIR-656|ITU-R BT.1358 |
| Standard Output Type | NTSC|PAL |
| Minimum Operating Supply Voltage (V) | 1.71|2.6 |
| Typical Operating Supply Voltage (V) | 3.3|1.8 |
| Maximum Operating Supply Voltage (V) | 1.89|3.465|3.63 |
| Typical Supply Current (mA) | 1|4|81|122 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 40 |
| Lead Shape | No Lead |