| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Encoder | |
| 12 | |
| 6 | |
| 77.7 | |
| CCIR-656|ITU-R BT.1358/1362 | |
| NTSC|PAL | |
| 2.375 | |
| 2.5 | |
| 2.625 | |
| 37|137 | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

