Analog DevicesADV7281AWBCPZ-M-RL
Video Decoder 1 ADC 10bit Automotive AEC-Q100 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Decoder | |
| 10 | |
| 1 | |
| 57.1 | |
| ITU-R BT.656 | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| 1 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

