| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.30 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | Decoder |
| ADC/DAC Resolution (bit) | 10 |
| Number of ADCs | 1 |
| Signal to Noise Ratio (dB) | 58 |
| Standard Input Type | NTSC|PAL|SECAM |
| Standard Output Type | ITU-R BT.656 |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 1.89 |
| Typical Supply Current (mA) | 70|75 |
| Maximum Power Dissipation (mW) | 1(Typ) |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 32 |
| Lead Shape | No Lead |