Analog DevicesADV7186WBBCZ
Video Decoder 1 ADC 10bit Automotive AEC-Q100 196-Pin CSP-BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Decoder | |
| 10 | |
| 1 | |
| NTSC|PAL|SECAM | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 196 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

