10-25% Off
Analog DevicesADV7180WBSTZ
Video Decoder 1 ADC 10bit Automotive AEC-Q100 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Decoder | |
| 10 | |
| 1 | |
| 57.1 | |
| NTSC|PAL|SECAM | |
| NTSC|PAL|SECAM | |
| 1.71|1.62|1.65 | |
| 1.8|3.3 | |
| 1.89|2|3.6 | |
| 77 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

