| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Decoder |
| ADC/DAC Resolution (bit) | 10 |
| Number of ADCs | 1 |
| Signal to Noise Ratio (dB) | 57.1 |
| Standard Input Type | NTSC|PAL|SECAM |
| Standard Output Type | NTSC|PAL|SECAM |
| Minimum Operating Supply Voltage (V) | 1.71|1.62|1.65 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.89|2|3.6 |
| Typical Supply Current (mA) | 77 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| Pin Count | 32 |
| Lead Shape | No Lead |