Analog DevicesADV7179WBCPZ
Video Encoder 3 DAC 10bit Automotive AEC-Q100 40-Pin LFCSP EP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Encoder | |
| 10 | |
| 3 | |
| 80 | |
| CCIR-656|ITU-R BT.601/656 | |
| NTSC|PAL | |
| 2.8 | |
| 3.3 | |
| 3.6 | |
| 35 | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

