Analog DevicesADV7125WBSTZ170Digital to Analog Converters - DACs
DAC 3-CH Segment 8-bit 48-Pin LQFP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Video | |
| CMOS | |
| Segment | |
| 8bit | |
| 170Msps | |
| 3 | |
| 3 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Single | |
| 30(Min) | |
| ±1LSB | |
| ±5%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
By using Analog Devices' ADV7125WBSTZ170 DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on Segment architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

