Analog DevicesADV7125KSTZ140Digital to Analog Converters - DACs
DAC 3-CH Segment 8-bit 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Video | |
| CMOS | |
| Segment | |
| 8bit | |
| 140Msps | |
| 3 | |
| 3 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3 | |
| Single | |
| 30(Min) | |
| ±1LSB | |
| ±5%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
The ADV7125KSTZ140 DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device is based on Segment architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

