Analog DevicesADV3228ACPZAnalog Crosspoint
Analog Video 1.2GHz 8 x 8 72-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Video | |
| 8x8 | |
| 1 | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| Dual | |
| >=250 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 72 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 72 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

