Analog DevicesADV3227ACPZAnalog Crosspoint
Analog General Purpose 700MHz 16 x 16 100-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16x16 | |
| 1 | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| Dual | |
| >=250 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.84 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 100 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 100 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

