Top Searched
Analog DevicesADV3205JSTZAnalog Crosspoint
Analog Video 60MHz 16 x 16 100-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Video | |
| 16x16 | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| Single|Dual | |
| 50 to 100 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

