Analog DevicesADUX1020BCPZRL7Specialized Sensors
Photometric Sensor for Gesture and Proximity Digital Output 1.8V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Photometric Sensor for Gesture and Proximity | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -65 | |
| 1.9 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 0.63 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

