Analog DevicesADUM7704-8BRIZDigital Isolators
Digital Isolator CMOS 21MHz 8-Pin SOIC W Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 21MHz | |
| CMOS | |
| 20 | |
| 4.5 | |
| 5700 | |
| 1270Vp | |
| 10 | |
| 1190 | |
| -40 | |
| 105 | |
| Tray | |
| 5|9|12|15|18 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.35 mm |
| Package Width | 7.5 mm |
| Package Length | 5.85 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

