Analog DevicesADUM7702BRWZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 16-bit Serial 16-Pin SOIC W Tube
The ADuM7702 and ADuM7704 (not yet released) enables system miniaturization and reduction of torque ripple specification that improves performance and robustness of a motor control system. Proven iCouplerisolation technology offers safety and system reliability as well as allows for higher bus voltages in the inverter design further improving drive efficiency. Finally, best in class CMTI rating enables faster switching times and reduction of dead time that is often associated with the newest switching technologies such as GaN and SiC. ADuM7702/02-8 (flagship): CMOS interface is non LDO; ADuM7702 is 16 lead. ADuM7702-8 is 8 lead.
Industry's highest AC performance isolated ΣΔ ADC for motor control:
- • Improves system efficiency and reduces torque ripple
- • Proven iCoupler technology allows for higher bus voltages
- • Highest CMTI enables faster switching times
Key Features and Benefits
- • AC Performance & Offset Drift enables smaller shunt resistors to improve system efficiency, accuracy and reliability while reducing torque ripple specification.
- • Isolation Working Voltage provides safety and reliability through proven iCoupler galvanic isolation - allowing higher bus voltages, further improving drive efficiency.
- • Highest CMTI enables faster switching and reduced dead time associated with latest GaNand SiCswitching technologies.
Applications
Industrial Automation: Motor Control, Shunts, Current sense, Isolated ADC, Sigma Delta
Energy: Shunts, Current sense, protective relays, metering
General Purpose: Isolated DAQ, Isolation, ADC
Block Diagrams and Tables
Related Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| Serial | |
| Voltage | |
| Pseudo-Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±0.064V | |
| 51 | |
| 71.5 | |
| ±8LSB | |
| ±0.2%FSR | |
| 82dB(Typ) | |
| 16 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

