Analog DevicesADUM7701BRWZAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 16-bit Serial 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| Serial | |
| Voltage | |
| Pseudo-Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±0.32V | |
| 51 | |
| 71.5 | |
| ±4LSB | |
| ±0.2%FSR | |
| 86dB(Typ) | |
| 16 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

