Analog DevicesADUM7442ARQZ-RL7Digital Isolators
Digital Isolator CMOS 4-CH 1Mbps 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 1Mbps | |
| 2(Typ) | |
| 2(Typ) | |
| 250 | |
| 25 | |
| 20 | |
| CMOS | |
| 5.5 | |
| 3 | |
| 75 | |
| 1000 | |
| 75 | |
| 420Vp | |
| 0.95/0.73 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.3|5 | |
| 2/2 | |
| 15 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

