Analog DevicesADUM6423ABRNZ5-RLDigital Isolators
Digital Isolator CMOS 4-CH 100Mbps 28-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.18um | |
| 4 | |
| 100Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 10 | |
| 5 | |
| 8 | |
| CMOS | |
| 5.5 | |
| 1.7 | |
| 17 | |
| 5000 | |
| 17 | |
| 566Vp | |
| 14 | |
| 10 | |
| 2780 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8|2.5|3.3|5 | |
| 1/3 | |
| 75 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

