Analog DevicesADUM6132ARWZ-RLGate and Power Drivers
Driver 0.2A 1-OUT High Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Isolated Gate Driver | |
| Half Bridge | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 15 | |
| 15 | |
| 1000(Min) | |
| 60(Typ) | |
| CMOS | |
| 4.5 | |
| 5.5 | |
| 4.5(Typ) | |
| 1.65(Max) | |
| 3.15(Min) | |
| 0.2 | |
| -40 | |
| 85 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

