Analog DevicesADUM6000ARIZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 3 | |
| 5.5 | |
| 3 to 5 | |
| 0.4 | |
| 5000Vrms | |
| DC/DC | |
| 180000(Typ) | |
| Yes | |
| 5% | |
| 1mV/V(Typ) | |
| 31(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADUM6000ARIZ DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.08 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 5.5 V. With a fixed output that has a voltage of 5|3.3 V and maximum output power of 0.4 W, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5% and line regulation of 1mV/V(Typ). It has a switching frequency of 180000(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The converter is ideal for operating at a minimum isolation voltage of 5000 V and an isolation of Isolated. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

