Analog DevicesADUM6000ARIZ-RLDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W T/R
The ADuM6000 is an isolated DC/DC converter based on the Analog Devices, Inc., iCoupler® technology.
The DC/DC converter in this device provides regulated, isolated power in several combinations of input and output voltages as listed in Table 1 on the data sheet.
The Analog Devices chip scale transformer iCoupler technology transfers isolated power in this DC/DC converter with up to 31% efficiency. The result is a small form factor, total isolation solution.
Higher output power levels are obtained by using the ADuM6000 to augment the power output of the ADuM5401, ADuM5402, ADuM5403, ADuM5404, ADuM520x, and ADuM620x iCouplers with isoPower®.
isoPower® uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards. See the AN-0971 Application Note for board layout recommendations.
Key Features and Benefits
- • isoPower integrated, isolated DC/DC converter
- • Regulated 5 V or 3.3 V output
- • Up to 400 mW output power
- • 16-lead SOIC package with > 7.6 mm creepage
- • High temperature operation: 105°C maximum
- • High common-mode transient immunity: >25 kV/μs
- • Thermal overload protection
Applications
- • USB peripheral power
- • RS-232/RS-422/RS-485 transceiver power
- • Industrial field bus power
- • Industrial PLCs
Block Diagrams and Tables

Featured Products
ADUM6000ARIZ-RL
ADUM6000ARWZ
ADUM6000ARIZ
ADUM6000ARWZ-RL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 3 | |
| 5.5 | |
| 3 to 5 | |
| 0.4 | |
| 5000Vrms | |
| DC/DC | |
| 180000(Typ) | |
| Yes | |
| 5% | |
| 1mV/V(Typ) | |
| 31(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

