Analog DevicesADUM5410BRSZ-RL7Digital Isolators
Digital Isolator CMOS 4-CH 150Mbps 24-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 150Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 3 | |
| 7.5 | |
| CMOS | |
| 5.5 | |
| 3|4.5|1.7 | |
| 13 | |
| 2500 | |
| 13 | |
| 573Vp | |
| 20/2.92 | |
| 10 | |
| 2500 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4/0 | |
| 75 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

