Top Purchased
Analog DevicesADUM5401CRWZDigital Isolators
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 25Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 40 | |
| 6 | |
| 45 | |
| CMOS | |
| 5.5 | |
| 4.5 | |
| 60 | |
| 2500 | |
| 60 | |
| 560Vp | |
| 500 | |
| -40 | |
| 105 | |
| Tube | |
| 5 | |
| 3/1 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

