Analog DevicesADUM5230ARWZ-RLGate and Power Drivers

Driver 0.1A/0.3A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R

Use this ADUM5230ARWZ-RL power driver from Analog Devices to power your transistors. This device has a maximum propagation delay time of 100 ns. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This gate driver has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device has a minimum operating supply voltage of 4.5|12 V and a maximum of 5.5|18.5 V.

1,025 parts: Ships tomorrow

    Total$5.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Malaysia
         
      • Price: $5.079
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 25 parts
      • Price: $5.079
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,000 parts
      • Price: $3.612

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.