Analog DevicesADUM5212ARSZDigital Isolators
Digital Isolator 2-CH 1Mbps 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI | |
| 2 | |
| 1Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 1000 | |
| 40 | |
| 50 | |
| 5.5 | |
| 3/4.5 | |
| 75 | |
| 2500 | |
| 75 | |
| 560Vp | |
| -40 | |
| 105 | |
| Tube | |
| 0/2 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

