Analog DevicesADUM5211ARSZDigital Isolators
Digital Isolator 2-CH 1Mbps 20-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SPI | |
2 | |
1Mbps | |
2.5(Typ) | |
2.5(Typ) | |
1000 | |
40 | |
50 | |
5.5 | |
3/4.5 | |
75 | |
2500 | |
75 | |
560Vp | |
-40 | |
105 | |
Tube | |
1/1 | |
25 | |
Magnetic Coupling | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.