Analog DevicesADUM5010ARSZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V to 5V 0.15W 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 3.3 | |
| 5.5 | |
| 3.3 to 5 | |
| 0.15 | |
| 2500Vrms | |
| DC/DC | |
| 125000(Typ) | |
| Yes | |
| 3% | |
| 20mV/V(Typ) | |
| 29(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

