Analog DevicesADUM4221-2BRIZ-RLGate and Power Drivers
Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side|Isolated Gate Driver | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 25(Typ) | |
| 25(Typ) | |
| 30(Typ) | |
| CMOS | |
| 2.5 | |
| 6.5 | |
| 1.5(Max) | |
| 3.5(Min) | |
| 4(Typ) | |
| 2770 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 12.75 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

