Analog DevicesADUM4190TRIZ-EP-RLSpecial Purpose Amplifiers
SP Amp ISOL Amp Single 20V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Isolation Amplifier | |
| 2 | |
| 1 | |
| 10 | |
| 75 to 100 | |
| 80(Typ) | |
| 2(Min)@20V@-55C to 125C | |
| 20 | |
| 20 to 30 | |
| 3 | |
| 5|9 | |
| 20 | |
| 0.01(Typ)@5V | |
| 2.9(Typ)@5V | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 12.75 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

