Analog DevicesADUM4190BRIZSpecial Purpose Amplifiers
SP Amp ISOL Amp Single 20V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Isolation Amplifier | |
| 2 | |
| 1 | |
| 10 | |
| 75 to 100 | |
| 80(Typ) | |
| 60 to 75 | |
| 72(Typ) | |
| 60 | |
| 2(Min)@20V@-40C to 85C | |
| 20 | |
| 20 to 30 | |
| 3 | |
| 5|9 | |
| 20 | |
| 0.01(Typ)@5V | |
| 2.9(Typ)@5V | |
| 2780(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) |
| Package Width | 7.5 |
| Package Length | 12.75 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

