A: ADuM4166 Family: 3.75 kV - 5.7 kV rms Digital Isolators for Isolated USB 2.0 High Speed
The ADuM4166 Family of high speed USB 2.0 digital isolators simplify system design, and single-chip compact isolation of USB ports with automatic USB 2.0 mode/speed selection allows for full compatibility. High speeds of 480 Mbps support faster software upgrades and video streaming, while enhanced EMC robustness meets medical application needs.
Key Features and Benefits:
- • Expanded capability with automatic speed selection, full host mode support, and jitter-cleaning to ease isolation and allow for reliable data transfer
- • Ultralow power standby with suspend support supports battery powered applications
- • Enhanced robustness removes design challenges faced with meeting surge and EMI requirements
Applications:
- • Healthcare
- • Industrial Automation
- • General Purpose
- • Industrial Automation
The ADuM4166 Family can be evaluated with the EVAL-ADUM4166EBZ
Block Diagrams and Tables:
Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Number of Channels per Chip
1
Maximum Data Rate
480Mbps(Typ)
Maximum Rise Time (ns)
350
Maximum Fall Time (ns)
350
Output Type
Logic
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Supply Voltage (V)
3
Maximum Propagation Delay Time (tPHL) (ns)
650
Minimum Isolation Voltage (Vrms)
5700
Maximum Propagation Delay Time (tPLH) (ns)
650
Maximum Working Insulation Voltage
849Vp
Maximum Power Dissipation (mW)
2500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Operating Supply Voltage (V)
3.3
Minimum Common Mode Rejection (kV/us)
40
Supplier Temperature Grade
Extended Industrial
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
2.44(Max) mm
Package Width
7.5 mm
Package Length
15.4 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20

