Analog DevicesADUM4160BRIZ-RLDigital Isolators
Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB | |
| 4 | |
| 12Mbps | |
| 300 | |
| 300 | |
| CMOS | |
| 5.5 | |
| 3.1 | |
| 325 | |
| 5000 | |
| 325 | |
| 846Vp | |
| 8/8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 2/2 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

