Analog DevicesADUM4153ARIZ-RLDigital Isolators
Digital Isolator Logic 7-CH 2Mbps 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI | |
| iCoupler | |
| 7 | |
| 2Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 100 | |
| 3 | |
| Logic | |
| 5.5 | |
| 3 | |
| 30 | |
| 5000(Typ) | |
| 30 | |
| 849Vp | |
| 4.3(Typ)/6.1(Typ) | |
| 2400(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3|5 | |
| 3/4 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

