25-50% Off
Analog DevicesADUM4137WBRNZGate and Power Drivers
Driver 9.92V 6A 1-OUT High Side/Low Side/Isolated Gate Driver Half Brdg Inv/Non-Inv 28-Pin SOIC W Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side|Isolated Gate Driver | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 1 | |
| Dependent | |
| IGBT|MOSFET | |
| 1 | |
| 107(Typ) | |
| CMOS | |
| 4.5 | |
| 25 | |
| 6.3(Typ) | |
| 0.9(Max) | |
| 2.5(Min) | |
| 9.92(Typ) | |
| 6(Typ) | |
| 2000 | |
| -40 | |
| 125 | |
| Automotive | |
| Under Voltage Lockout | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

