Analog DevicesADUM4121-1BRIZ-RLGate and Power Drivers
Driver 2A 1-OUT High Side/Isolated Gate Driver Half Brdg Inv/Non-Inv 8-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Isolated Gate Driver | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 18(Typ) | |
| 18(Typ) | |
| 38(Typ) | |
| CMOS | |
| 2.5 | |
| 6.5 | |
| 3.6(Typ) | |
| 1.5(Max) | |
| 3.5(Min) | |
| 2 | |
| 1200 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 5.85 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

