Analog DevicesADUM3481ARSZ-RL7Digital Isolators
Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 1Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 1000 | |
| 6 | |
| 50 | |
| CMOS | |
| 5.5 | |
| 1.8|3 | |
| 90 | |
| 3750 | |
| 90 | |
| 560Vp | |
| 5.7/0.6 | |
| 2470 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3/1 | |
| 25 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

